DP203AT 2122LST.GN | SUNON
AC axial fan, 230 V, 120 x 120 x 25 mm, 90.04 m³/h, 38 dB, slide bearing, SUNON DP203AT 2122LST.GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5997 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
18.60 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5997 €
10 pcs.
16.7433 €
25 pcs.
15.6961 €
50 pcs.
14.7679 €
*incl. VAT plus shipping costs
Subject to prior sale
AC-Fan, DP203AT 2122LST.GN, SUNON
AC-Fan, 230V, 120 x 120 x 25, Plain bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 25 mm | |
| Volume flow | 90.04 m³/h | |
| Sound pressure level | 38 db | |
| speed | 1800 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 14 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |