DP203A 2123LST.GN | SUNON
AC axial fan, 230 V, 120 x 120 x 38 mm, 118.93 m³/h, 36 dB, slide bearing, SUNON DP203A 2123LST.GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0273 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
21.03 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0273 €
10 pcs.
18.9210 €
25 pcs.
17.7429 €
50 pcs.
16.6957 €
*incl. VAT plus shipping costs
Subject to prior sale
AC-Fan, DP203A 2123LST.GN, SUNON
AC-Fan, 230V, 120 x 120 x 38, Plain bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Volume flow | 118.93 m³/h | |
| Sound pressure level | 36 db | |
| speed | 2000 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 11 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |