DP201AT 2122HST.GN | SUNON
AC axial fan, 230 V, 120 x 120 x 25 mm, 132.52 m³/h, 46 dB, slide bearing, SUNON DP201AT 2122HST.GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3494 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
19.35 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3494 €
10 pcs.
17.4097 €
25 pcs.
16.3268 €
50 pcs.
15.3629 €
*incl. VAT plus shipping costs
Subject to prior sale
AC-Fan, DP201AT 2122HST.GN, SUNON
AC-Fan, 230V, 120 x 120 x 25, Plain bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 25 mm | |
| Volume flow | 132.52 m³/h | |
| Sound pressure level | 46 db | |
| speed | 2300 1/min | |
| Type of bearing | slide bearing | |
| Power consumption | 19 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |