DP201AT 2122HSL.GN | SUNON

AC axial fan, 230 V, 120 x 120 x 25 mm, 132.52 m³/h, 46 dB, slide bearing, SUNON DP201AT 2122HSL.GN

Order No.: 90B019
MPN:
DP201AT 2122HSL.GN
AC-Lüfter 230V 120x120x25 (Gleitlager)
Series: AC
DP201AT 2122HSL.GN SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3494 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
19.35 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3494 €
10 pcs.
17.4097 €
25 pcs.
16.3268 €
50 pcs.
15.3629 €
*incl. VAT plus shipping costs
Subject to prior sale

AC-Fan, DP201AT 2122HSL.GN, SUNON

AC-Fan, 230V, 120 x 120 x 25, Plain bearing

Technical specifications
Filter Property Value
Version AC axial fan
Rated voltage 230 V
Width 120 mm
Height 120 mm
Depth 25 mm
Volume flow 132.52 m³/h
Sound pressure level 46 db
speed 2300 1/min
Type of bearing slide bearing
Power consumption 19 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes