CF4113LBT-000U-AB9 | SUNON
EC axial fan, 230 V, 120 x 120 x 38 mm, 109.24 m³/h, 31.4 dB, ball bearing, SUNON CF4113LBT-000U-AB9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.1343 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
51.13 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1343 €
5 pcs.
48.8733 €
10 pcs.
46.8146 €
25 pcs.
44.9106 €
*incl. VAT plus shipping costs
Subject to prior sale
EC Axial Fan, CF4113LBT-000U-AB9, SUNON
EC Axial Fan, 110-230V 120 x 120 x 38 mm, ball bearing, IP55.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EC axial fan | |
| Rated voltage | 230 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Volume flow | 109.24 m³/h | |
| Sound pressure level | 31.4 db | |
| speed | 2000 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 1.8 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |