CF4113HBL-1000U-A99 | SUNON
EC axial fan, 240 V, 120 x 120 x 38 mm, 185.19 m³/h, 44.9 dB, ball bearing, SUNON CF4113HBL-1000U-A99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.3188 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
36.32 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3188 €
5 pcs.
34.0459 €
10 pcs.
32.0467 €
25 pcs.
30.2617 €
*incl. VAT plus shipping costs
Subject to prior sale
EC Axial Fan, CF4113HBL-1000U-A99, SUNON
EC Axial Fan, 100-240V 120 x 120 x 38 mm, ball bearing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EC axial fan | |
| Rated voltage | 240 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Volume flow | 185.19 m³/h | |
| Sound pressure level | 44.9 db | |
| speed | 3600 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 5.1 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |