CF2207LBL-000U-HE9 | SUNON
EC axial fan, 240 V, 250 x 250 x 77.4 mm, 473.68 m³/h, 41.2 dB, ball bearing, SUNON CF2207LBL-000U-HE9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.6327 € *
Standard delivery time from the manufacturer is: 18 Weeks
EC Axial Fan, CF2207LBL-000U-HE9, SUNON
EC Axial Fan, 220-240V dia250 x 77 mm, ball bearing, IP68.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EC axial fan | |
| Rated voltage | 240 V | |
| Width | 250 mm | |
| Height | 250 mm | |
| Depth | 77.4 mm | |
| Volume flow | 473.68 m³/h | |
| Sound pressure level | 41.2 db | |
| speed | 1400 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 6.6 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |