CF2207LBL-000U-HB9 | SUNON

EC axial fan, 240 V, 250 x 250 x 77.4 mm, 473.68 m³/h, 41.2 dB, ball bearing, SUNON CF2207LBL-000U-HB9

Order No.: 90B730
MPN:
CF2207LBL-000U-HB9
EC-Lüfter 220-240V Ø250x77mm (Ball) IP55
Series: EC
CF2207LBL-000U-HB9 SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.7339 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
99.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
99.7339 €

EC Axial Fan, CF2207LBL-000U-HB9, SUNON

EC Axial Fan, 220-240V dia250 x 77 mm, ball bearing, IP55.

Technical specifications
Filter Property Value
Version EC axial fan
Rated voltage 240 V
Width 250 mm
Height 250 mm
Depth 77.4 mm
Volume flow 473.68 m³/h
Sound pressure level 41.2 db
speed 1400 1/min
Type of bearing ball bearing
Power consumption 6.6 W
Logistics
Property Value
Country of origin CN
Customs tariff number 84145925
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes