A2259-MBL.TC.GN | SUNON

AC axial fan, 230 V, 849.51 m³/h, 57 dB, ball bearing, SUNON A2259-MBL.TC.GN

Order No.: 90B010
MPN:
A2259-MBL.TC.GN
AC-Lüfter 230V 254x89 (Kugellager)
Series: AC
A2259-MBL.TC.GN SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
120.9992 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
121.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
120.9992 €

AC-Fan, A2259-MBL.TC.GN, SUNON

Alveolate Motor AC fan with automatic motor-wire wrapping technology ensures stable performance of high wind volume, low acoustic noise, also available with functions of dual spinning rate, and thermal cutout.

Technical specifications
Filter Property Value
Version AC axial fan
Rated voltage 230 V
Width 89 mm
Volume flow 849.51 m³/h
Sound pressure level 57 db
speed 1600 1/min
Type of bearing ball bearing
Power consumption 30 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes