A2259-HBL.TC.GN | SUNON
AC axial fan, 230 V, 1104.35 m³/h, 62 dB, ball bearing, SUNON A2259-HBL.TC.GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.5117 € *
Standard delivery time from the manufacturer is: 18 Weeks
AC-Fan, A2259-HBL.TC.GN, SUNON
Alveolate Motor AC fan with automatic motor-wire wrapping technology ensures stable performance of high wind volume, low acoustic noise, also available with functions of dual spinning rate, and thermal cutout.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 89 mm | |
| Volume flow | 1104.35 m³/h | |
| Sound pressure level | 62 db | |
| speed | 2100 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 60 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |