A2175-HBT.T.GN | SUNON
AC axial fan, 230 V, 171 x 151 x 51 mm, 339.8 m³/h, 55 dB, ball bearing, SUNON A2175-HBT.T.GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3525 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
41.35 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3525 €
5 pcs.
39.5318 €
10 pcs.
37.8658 €
25 pcs.
36.3307 €
*incl. VAT plus shipping costs
Subject to prior sale
AC-Fan, A2175-HBT.T.GN, SUNON
AC-Fan, 230V, 171 x 151 x 51, Ball bearing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 230 V | |
| Width | 171 mm | |
| Height | 151 mm | |
| Depth | 51 mm | |
| Volume flow | 339.8 m³/h | |
| Sound pressure level | 55 db | |
| speed | 2950 1/min | |
| Type of bearing | ball bearing | |
| Power consumption | 39 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |