A2175-HBL.TC.R.GN | SUNON

AC axial fan, 230 V, 405.77 m³/h, 58 dB, ball bearing, SUNON A2175-HBL.TC.R.GN

Order No.: 90B004
MPN:
A2175-HBL.TC.R.GN
AC-Lüfter 230V 171x51 (Kugellager)
Series: AC
A2175-HBL.TC.R.GN SUNON Axial Fans
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.7995 € *
Available in 4 Days: 40 pcs. - if ordered today
Total Price:
54.80 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7995 €
5 pcs.
52.3719 €
10 pcs.
50.1585 €
25 pcs.
48.1355 €
*incl. VAT plus shipping costs
Subject to prior sale

AC-Fan, A2175-HBL.TC.R.GN, SUNON

AC-Fan, 230V, 171 x 51, Ball bearing

Technical specifications
Filter Property Value
Version AC axial fan
Rated voltage 230 V
Width 51 mm
Volume flow 405.77 m³/h
Sound pressure level 58 db
speed 3200 1/min
Type of bearing ball bearing
Power consumption 26 W
Logistics
Property Value
Customs tariff number 84145925
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes