BTA08-700B-T | STMicroelectronics

Triac, TO-220AB, STMicroelectronics BTA08-700B-T

Order No.: 18S6831
MPN:
BTA08-700B-T
Series: BTA08
BTA08-700B-T STMicroelectronics Thyristoren,Diacs,Triacs,Quadracs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 45 Weeks
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
25 pcs.
1.1781 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale

Triac, BTA08-700B-T, STM

The BTA08-700B-T is suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers.

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220AB
Version triac
Number of pins 3
Rated current 8 A
On-State Voltage 1.55 V
max. holding current 50 mA
Gate trigger voltage 1.2 V
Gate trigger current 50 mA
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85413000
Original Packaging Bar with 50 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes