STPS340S | STMicroelectronics
Schottky rectifier diode, 40 V (RRM), 3 A, SMC, STPS340S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1785 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1785 €
50 pcs.
0.1547 €
500 pcs.
0.1297 €
1000 pcs.
0.1202 €
2500 pcs.
0.1107 €
*incl. VAT plus shipping costs
Subject to prior sale
Schottky diode, STPS340S, STMicroelectronics
Single chip Schottky rectifier suited for switch mode power supplies and high frequency DC to DC converters. Packaged in SMC, the STPS340S is ideal for surface mounting and used in low voltage, high frequency inverters, free wheeling and polarity protection applications.
Features
- Very small conduction losses
- Negligible switching losses
- Low forward voltage drop
- Low thermal resistance
- Extremely fast switching
- Avalanche rated
Applications
- Telecom power supply
- Set-top box power supply
- TV power supply
- Battery charger
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SMC | |
| Voltage V RRM (peak reverse voltage) | 40 V | |
| Forward Current | 3 A | |
| Number of diodes | 1 | |
| Junction temperature (max.) | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | SG |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |