STPS2H100U | STMicroelectronics
Schottky rectifier diode, 100 V (RRM), 2 A, DO-214AA, STPS2H100U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1345 € *
Available: 50 pcs.
Available in 5 Days: 1,600 pcs. - if ordered today
Schottky diode, STPS2H100U, STMicroelectronics
This Schottky rectifier is designed for high frequency miniature switched mode power supplies such as adaptors and on board DC/DC converters. Packaged in SMD, the STPS2H100U is ideal for use in lighting and telecom power applications.
Features
- Negligible switching losses
- High junction temperature capability
- Low leakage current
- Good trade-off between leakage current and forward voltage drop
- Avalanche specification
Applications
- Switching diode
- Battery charger
- Switch mode power supply
- DC/DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | DO-214AA | |
| Voltage V RRM (peak reverse voltage) | 100 V | |
| Forward Current | 2 A | |
| Number of diodes | 1 | |
| Junction temperature (max.) | 175 °C | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MA |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |