STPS3150U | STMicroelectronics
Diode, 150 V, 3 A, SMB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1452 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1452 €
25 pcs.
0.1357 €
100 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Diodes series STPS.
Type: STPS3150U, SMB, STMicroelectronics
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | MA |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |