STM32MP257FAK3 | STMicroelectronics
Microprocessor, STM32MP2, STMicroelectronics STM32MP257FAK3, VFBGA-424
NCNR (non cancelable / non returnable)
Processor, STM32MP257FAK3, STMicroelectronics
The STM32MP257FAK3 device is based on the high-performance single or dual-core Arm Cortex-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU, and a 512-Kbyte L2 cache. The Cortex‑A35 processor uses a highly efficient 8-stage in-order pipeline that has been extensively optimized to provide full Armv8-A features while maximizing area and power efficiency. The STM32MP25xA/D device also embeds a Cortex-M33 32-bit RISC core operating at up to 400 MHz frequency. The Cortex-M33 core features a floating point unit (FPU) single precision which supports Arm single-precision data-processing instructions, and data types. The Cortex-M33 supports a full set of DSP instructions, TrustZone, and a memory protection unit (MPU) which enhances application security.
Features
- Memories
- Security/safety
- Reset and power management
- Low-power consumption
- Clock management
- General-purpose inputs/outputs
| Filter | Property | Value |
|---|---|---|
| Enclosure | VFBGA-424 | |
| Assembly | SMD | |
| Processor core | 4 | |
| Core Size | 32 | |
| Number of I/Os | 172 | |
| Voltage | 1.71-3.6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |