STM32MP257FAI3 | STMicroelectronics

MPU WITH DUAL ARM CORTEX-A35 1.5 STM32MP257FAI3

Order No.: 64S5634
MPN:
STM32MP257FAI3
Series: STM32MP2
STM32MP257FAI3 STMicroelectronics Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.8239 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.8239 €

Processor, STM32MP257FAI3, STMicroelectronics

The STM32MP257FAI3 device is based on the high-performance single or dual-core Arm Cortex-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU, and a 512-Kbyte L2 cache. The Cortex‑A35 processor uses a highly efficient 8-stage in-order pipeline that has been extensively optimized to provide full Armv8-A features while maximizing area and power efficiency. The STM32MP25xA/D device also embeds a Cortex-M33 32-bit RISC core operating at up to 400 MHz frequency. The Cortex-M33 core features a floating point unit (FPU) single precision which supports Arm single-precision data-processing instructions, and data types. The Cortex-M33 supports a full set of DSP instructions, TrustZone, and a memory protection unit (MPU) which enhances application security.

Features

  • Memories
  • Security/safety
  • Reset and power management
  • Low-power consumption
  • Clock management
  • General-purpose inputs/outputs
Technical specifications
Filter Property Value
Enclosure TFBGA-436
Assembly SMD
Processor core 4
Core Size 32
Number of I/Os 172
Voltage 1.71-3.6 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes