STM32MP235DAL3 | STMicroelectronics

Microprocessor, STM32MP2, STMicroelectronics STM32MP235DAL3, VFBGA-361

Order No.: 64S6098
MPN:
STM32MP235DAL3
Series: STM32MP2
STM32MP235DAL3 STMicroelectronics Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2228 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2228 €

Processor, STM32MP235DAL3, STMicroelectronics

The STM32MP235DAL3 device is based on the high-performance dual-core Arm Cortex-A35 64-bit RISC core operating at up to 1.5 GHz. The Cortex‑A35 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU, and a 512-Kbyte L2 cache. The Cortex‑A35 processor uses a highly efficient 8-stage in-order pipeline that has been extensively optimized to provide full Armv8-A features while maximizing area and power efficiency.

Features

  • Memories
  • Security/safety
  • Reset and power management
  • Clock management
  • General-purpose inputs/outputs
Technical specifications
Filter Property Value
Enclosure VFBGA-361
Assembly SMD
Processor core 3
Core Size 64
Number of I/Os 144
Voltage 1.71-3.6 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85423190
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes