STM32MP133AAG3 | STMicroelectronics

Microprocessor, STM32MP1, STMicroelectronics STM32MP133AAG3, TFBGA-289

Order No.: 64S6088
MPN:
STM32MP133AAG3
Series: STM32MP1
STM32MP133AAG3 STMicroelectronics Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0221 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.0221 €

Processor, STM32MP133AAG3, STMicroelectronics

The STM32MP133AAG3 device is based on the high-performance Arm Cortex-A7 32-bit RISC core operating at up to 1 GHz. The Cortex-A7 processor includes a 32-Kbyte L1 instruction cache, a 32-Kbyte L1 data cache and a 128-Kbyte level2 cache. The Cortex-A7 processor is a very energy-efficient application processor designed to provide rich performance in high-end wearables, and other low-power embedded and consumer applications. It provides up to 20 % more single thread performance than the Cortex-A5 and provides similar performance to the Cortex­A9.

Features

  • Memories
  • Security/safety
  • Reset and power management
  • Clock management
  • General-purpose inputs/outputs
Technical specifications
Filter Property Value
Enclosure TFBGA-289
Assembly SMD
Processor core 1
Core Size 32
Number of I/Os 135
Voltage 1.71-3.6 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85423190
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes