STM32F072C8T6 | STMicroelectronics
ARM Cortex M0 microcontroller, 32 bit, 48 MHz, LQFP-48, STM32F072C8T6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
25 pcs.
3.3796 €
100 pcs.
3.1297 €
250 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, STM32F072C8T6, STMicroelectronics
Features
- 2 V to 3.6 V voltage range, power-on/power down reset (POR/PDR)
- 4 to 32 MHz crystal oscillator, internal 40 KHz RC oscillator
- 37 GPIO, 7-channel DMA controller, 17 capacitive sensing channels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-48 | |
| Assembly | SMD | |
| Version | Flash | |
| Processor core | ARM Cortex M0 | |
| Core Size | 32 bit | |
| Clock frequency | 48 MHz | |
| Number of I/Os | 37 | |
| Memory size | 64 KB | |
| Data RAM Size | 16 KB | |
| Voltage | 2-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423990 |
| Original Packaging | Tray with 250 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |