M48Z12-150PC1 | STMicroelectronics
SRAM, 16 kbit, PDIP-24, STMicroelectronics M48Z12-150PC1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1491 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.15 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1491 €
10 pcs.
13.8397 €
25 pcs.
13.3399 €
100 pcs.
12.8282 €
250 pcs.
12.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Static CMOS RAM.
Technical attributes (type, package, manufacturer): M48Z12-150, PDIP24
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-24 | |
| Assembly | THT | |
| Memory size | 16 kbit | |
| Voltage | 4.5-5.5 V | |
| Access time | 150 s | |
| Technology | SRAM | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85423245 |
| Original Packaging | Bar with 14 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |