L4941BV | STMicroelectronics

Voltage regulator, 5 VDC, 1 A, positive, TO-220, L4941BV

Order No.: 41S1155
EAN: 4099879097880
MPN:
L4941BV
L4941BV STMicroelectronics Linear Voltage Regulators (LDOs)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6783 €
25 pcs.
0.6545 €
100 pcs.
0.6188 €
250 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale

Voltage regulator, L4941BV, STM

The L4941BV is a three terminal 5V positive regulator. Thanks to is very low input/output voltage drop, this device is particularly suitable for battery powered equipments, reducing consumption and prolonging battery life. It employs internal current limiting, antisaturation circuit, thermal shut-down and safe area protection.

Features

  • Very low quiescent current
  • Thermal shutdown
  • Short circuit protection
  • Reverse polarity protection
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220
Version fixed
Number of Regulators 1
Input voltage AC 6-16 V
Output voltage DC 5 VDC
Output current 1 A
Polarity positive
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MY
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes