TIP115 | STMicroelectronics
Bipolar junction transistor, PNP, 2 A, 60 V, THT, TO-220, TIP115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3808 €
25 pcs.
0.3689 €
100 pcs.
0.3451 €
250 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Darlington power transistors series TIP.
Technical attributes (type, version, voltage, current, power, package, manufacturer): TIP115, PNP, 60 V, 2.0 A, 50 W, TO220, STMicroelectronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | PNP | |
| Saturation voltage | 2.5 V | |
| Collector current | 2 A | |
| max.voltage between collector and emitter Vceo | 60 V | |
| max.voltage between collector and base Vcbo | 60 V | |
| Power dissipation | 50 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |