BD681 | STMicroelectronics
Bipolar junction transistor, NPN, 4 A, 100 V, THT, TO-126, BD681
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2428 € *
Available: 4 pcs.
Available in 5 Days: 12,200 pcs. - if ordered today
Complementary transistor, BD681, STMicroelectronics
This product is suitable for linear and switching industrial equipment.
Features
- Good linearity
- High frequency
- Monolithic darlington configuration with integrated antiparallel collector-emitter diode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-126 | |
| Version | NPN | |
| Collector current | 4 A | |
| max.voltage between collector and emitter Vceo | 100 V | |
| max.voltage between collector and base Vcbo | 100 V | |
| Power dissipation | 40 W | |
| Transit frequency fTmin | 1 MHz | |
| Min DC gain | 750 mA | |
| Rated current | 4 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |