L5972D | STMicroelectronics

Voltage regulators, 2 A, SO-8, STMicroelectronics L5972D

Order No.: 41S1064
EAN: 4099879090065
MPN:
L5972D
L5972D STMicroelectronics
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 143 pcs.
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
25 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

Switching regulator, L5972D, STMicroelectronics

The L5972D is a step down monolithic power switching regulator with a minimum switch current limit of 2 A so it is able to deliver more than 1.5 A DC current to the load depending on the application conditions. The device uses an internal P-Channel D-MOS transistor as switching element to minimize the size of the external components. Pulse by pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection.

Features

  • Protection against feedback disconnection
  • Thermal shutdown
  • Low dropout operation: 100 % duty cycle
  • Zero load current operation

Applications

  • Consumer: STB, DVD, TV, VCR, car radio, LCD monitors
  • Networking: XDSL, modems, DC-DC modules
  • Computer: printers, audio/graphic cards, optical storage, hard disk drive
  • Industrial: chargers, car battery, DC-DC converters
Technical specifications
Filter Property Value
Input voltage 36 V
Enclosure SO-8
Assembly SMD
max. operating temperature 150 °C
Output current 2 A
Input voltage AC 4.4-36 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin SG
MSL MSL 3
Original Packaging Bar with 100 pieces
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes