089672 | Steinel
Hot Air Gun HM 2320 E KF
NCNR (non cancelable / non returnable)
Hot Air Gun, HM 2320 E KF, Steinel
Finally, sustainable work working with hot air. The powerful 2300 W HeatMatic 2320 E Eco guarantees total security thanks to the display and precise temperature setting of 80-650°C. New function for saving energy. Be green when working with hot air, because the HM 2320 E has a timer function that automatically switches the product to eco mode. This protects the tool and reduces costs by preventing unnecessary electricity consumption in industry and trade.
The temperature is easily controlled by using the joystick and is absolutely precise.The LCD info display, together with the residual heat indicator, ensures additional safety and absolute temperature control, while the four individually adjustable programmes allow more flexibility. Perfectly suited for temperature-sensitive materials.
Features
- Electronically controlled and therefore ideal for shrinking electrical cables, welding plastics, foiling, desoldering electrical components, and industrial shrinking processes
- 3 storable programmes for quick start with recurring applications
- High-quality ceramic heating element
- 3 m power cable for flexible handling
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| Version | with display | |
| min. operating temperature | 80 °C | |
| max. operating temperature | 650 °C | |
| Power | 2300 W | |
| Air flow rate | 500 l/min |
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | RO |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |