089610 | Steinel
Hot Air Gun HM 2120 E KF
Order No.: 13L1586
EAN: 4007841089610
MPN:
089610
HM 2120 E KF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.71 € *
Available: 3 pcs.
Hot Air Gun, HM 2120 E KF, Steinel
The electronically controlled HeatMatic 2120 E is a reliable all-rounder for professionals with high-quality ceramic heating and a powerful 2200W. It can be precisely adjusted with just one hand from 80-630°C (adjustable in 9 steps) and an air volume (adjustable in 3 steps) of 150 to 500 l/min. Scope of delivery: HeatMatic 2120 E in case incl. reflector nozzle, wide jet nozzle 50 mm, reduction nozzle 9 mm, heat shrink tubing 1.6-9.5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| min. operating temperature | 80 °C | |
| max. operating temperature | 630 °C | |
| Power | 2200 W | |
| Air flow rate | 500 l/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |