089603 | Steinel

Hot Air Gun HM 2120 E

Order No.: 13L1585
EAN: 4007841089603
MPN:
089603
HM 2120 E
089603 Steinel Heat Guns Image 1
089603 Steinel Heat Guns Image 2
089603 Steinel Heat Guns Image 3
089603 Steinel Heat Guns Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.2310 € *
Next delivery: 1 pcs. on 2026-04-07
Total Price:
77.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
77.2310 €

Hot Air Gun, HM 2120 E, Steinel

The electronically controlled HeatMatic 2120 E is a reliable all-rounder for professionals with high-quality ceramic heating and a powerful 2200W. It can be precisely adjusted with just one hand from 80-630°C (adjustable in 9 steps) and an air volume (adjustable in 3 steps) of 150 to 500 l/min. Scope of delivery: HeatMatic 2120 E in a folding box.


Technical specifications
Filter Property Value
Product type hot-air blowers
min. operating temperature 80 °C
max. operating temperature 630 °C
Power 2200 W
Air flow rate 500 l/min
Logistics
Property Value
Country of origin RO
Customs tariff number 84198998
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes