088071 | Steinel

HOT AIR GUN BATTERY MH 1 SET 4AH LG

Order No.: 13L1595
EAN: 4007841088071
MPN:
088071
AKKU MH 1 SET 4AH LG
Series: Mobile Heat
088071 Steinel Heat Guns Image 1
088071 Steinel Heat Guns Image 2
088071 Steinel Heat Guns Image 3
088071 Steinel Heat Guns Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
195.755 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
195.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
195.755 €

Hot air blower, AKKU MH 1 SET 4AH LG, Steinel

Compact and flexible for hot air everywhere! Quickly up to 300°C or 450°C with the 18V Bosch PFA battery for a wide range of applications. Cordless freedom in a handy, compact device. Incl. 18V 4Ah PFA battery & PFA charger, reflector nozzle and reduction nozzle 20 mm.

Technical specifications
Filter Property Value
Product type hot-air blower kit
Version 2 step
min. operating temperature 300 °C
max. operating temperature 450 °C
Power 500 W
Air flow rate 120 l/min
Logistics
Property Value
Country of origin RO
Customs tariff number 84198998
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes