088064 | Steinel
HOT AIR GUN BATTERY MH 1 FS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.7395 € *
Standard delivery time from the manufacturer is: 1 Week
Hot air blower, AKKU MH 1 FS, Steinel
Compact and flexible for hot air everywhere! Quickly up to 300°C or 450°C with the 18V Bosch PFA rechargeable battery for a wide range of applications. Cordless freedom in a handy compact device.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| Version | 2 step | |
| min. operating temperature | 300 °C | |
| max. operating temperature | 450 °C | |
| Air flow rate | 120 l/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | MD |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |