063986 | Steinel

HOT AIR TOOL ACCU MOBILE HEAT 3 KF

Order No.: 13L1516
EAN: 4007841063986
MPN:
063986
MOBILE HEAT MH 3 KF
Series: Mobile Heat
063986 Steinel Heat Guns Image 1
063986 Steinel Heat Guns Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
176.001 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
176.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
176.001 €

Cordless hot air tool, MOBILE HEAT MH 3 KF, Steinel

Features

  • Correct Temperature immediately on start-up, thanks to the Temperature Boost of 0 to 300 °C in 5 seconds
  • Cordless Flexibility with 2 temperature settings (300°C/500°C)
  • Powerful Airflow of up to 200 l/min. applied directly to material
  • Safer working with Security Lock-Button
  • LED Light at the base of Tool provides better illumination of work surface
  • Suitable for compatible 18V Battery Pack with the CAS System
Technical specifications
Filter Property Value
Product type hot-air blowers
Version without rechargeable battery and charger
min. operating temperature 300 °C
max. operating temperature 500 °C
Air flow rate 200 l/min
Logistics
Property Value
Customs tariff number 84198998
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes