007386 | Steinel

HOT AIR TOOL HG 2320 E

Order No.: 13L1507
EAN: 4007841007386
MPN:
007386
HG 2320 E
007386 Steinel Heat Guns Image 1
007386 Steinel Heat Guns Image 2
007386 Steinel Heat Guns Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Hot Air Gun HM 2320 E KF
Hot Air Gun HM 2320 E KF
Order No.: 13L1584
Manufacturer: Steinel
per pc. 199.9200 € *

Hot air tool, HG 2320 E, Steinel

Precision digital control. Electronically controlled HG 2320 E hot air tool. 2300 W, digital temperature setting by joystick from 80 – 650 °C, temperature indicated in 10 °C steps on LCD display. Infinitely variable air volume regulation from 150 - 500 l/min and 4 memory programmes to save desired settings.

Technical specifications
Filter Property Value
Product type hot-air blowers
min. operating temperature 80 °C
max. operating temperature 650 °C
Power 2300 W
Air flow rate 500 l/min
Logistics
Property Value
Customs tariff number 84198998
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Replacement

Order No.:

 13L1584

Manufacturer SKU:

 089672

 

Available: 2 pcs.
199.92 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
199.9200 €