086947 | Steinel

HOT MELT APPLICATOR GLUEMATIC 7011

Order No.: 13L1556
EAN: 4007841086947
MPN:
086947
GLUEMATIC 7011
Series: GlueMatic
086947 Steinel Glue Guns Image 1
086947 Steinel Glue Guns Image 2
086947 Steinel Glue Guns Image 3
086947 Steinel Glue Guns Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
243.4026 € *
Available: 1 pcs.
Total Price:
243.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
243.4026 €

Hot-melt glue applicator, GLUEMATIC 7011, Steinel

Professional gluing down to the last degree. With the GlueMatic 7011, all the possibilities of hot gluing are optimally exploited. In continuous daily use, a powerful output of 35g/min., a short heat-up time < 2 min. and temperature settings from 40-230°C are essential for processing a wide range of materials.

Powerful. Digital. Professional. In order to be able to optimally exploit all the possibilities of hot-melt bonding, high-quality special adhesives with individual melting points are often required. With the GM 7011 and its temperature setting accurate to the degree, there are no more limits. Whether high-temperature acrylics or low-temperature low-melt adhesives, the required temperature can be easily and conveniently set on the machine. For professionals who work with adhesives in their daily work, which develop their properties best when they are processed at the perfect temperature. In combination with our new PUR adhesive, we achieve maximum strength and high weather resistance - perfect for the toughest requirements.

Features

  • Individually adjustable glue quantity per stroke
  • Integrated, removable stand
  • Suitable for professional ø11mm glue sticks with different melting temperatures: acrylate, fast, flex, low melt and polyurethane (PUR)
Technical specifications
Filter Property Value
Version hot glue gun
Logistics
Property Value
Customs tariff number 84198998
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes