084509 | Steinel

HOT MELT APPLICATOR GLUEMATIC 3011, GLUEMATIC 3011

Order No.: 13L1553
EAN: 4007841084509
MPN:
084509
GLUEMATIC 3011
Series: GlueMatic
084509 Steinel Glue Guns
Image may differ
Unit Price (€ / pc.)
29.5953 € *
Available: 2 pcs.
Total Price:
29.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.5953 €

Hot-melt glue applicator, GLUEMATIC 3011, Steinel

GLUEMATIC 3011 hot glue gun is suitable for large and small repair and craft projects. Simply glue, repair and conserve resources.

Features

  • Reliable all-round hot glue gun
  • Ideal for challenging bonding projects, floristry or craft activities
  • Fast heating-up time of 7 min. / High flow rate of 16 g/min.
  • Suitable for ø 11 mm glue sticks in different colours
  • Lightweight and ergonomic for fatigue-free work
  • Integrated, foldable foot for a safe standing position
Technical specifications
Filter Property Value
Version hot glue gun
Voltage 100 V
Logistics
Property Value
Customs tariff number 84198998
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes