052423 | Steinel
Glue stick, Ø 11 mm, flex, 600 g for hot glue gun, 052423, package with 20 pieces
Order No.: 13L1565
EAN: 4007841052423
MPN:
052423
KLEBESTICKS 300MM FLEX 600G
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
24.2165 € *
Available: 1 pck.
Flex glue sticks, 052423, Steinel
Transparent hot-melt adhesive for larger areas, solvent-free, 600 g (20 sticks), Ø 11 mm, temperature: 190°C, firm after 60 - 80 seconds, strong bond after approx. 100 - 120 seconds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glue stick | |
| Version | Ø 11 mm, flex, 600 g | |
| Suitable for | hot glue gun | |
| Contents | 20 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |