035297 | Steinel
HOT MELT APPLICATOR GLUE PRO 400 LCD
Order No.: 13L1551
EAN: 4007841035297
MPN:
035297
GLUEPRO 400 LCD
This item is no longer available.
As an alternative, we recommend the following item:
Hot-melt glue applicator, GLUEPRO 400 LCD, Steinel
The GLUEPRO 400 LCD is the ergonomic hot-melt glue applicator for professional use in industry and the trades, producing optimum results with the capability of setting the temperature to an accuracy of one degree. With a display for monitoring temperature to the accuracy of one degree (40-230°C). Heats up in under two minutes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot glue gun | |
| Voltage | 220 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |