052416 | Steinel
Glue stick, Ø 11 mm, acrylates, 600 g for hot glue gun, 052416, package with 20 pieces
Order No.: 13L1567
EAN: 4007841052416
MPN:
052416
KLEBESTICKS 300MM ACRYLATE 600G
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
26.7036 € *
Standard delivery time from the manufacturer is: 1 Week
Acrylate glue sticks, 052416, Steinel
Special-purpose acrylate adhesive for high ageing and heat resistance, solvent-free, 600 g (20 sticks), Ø 11 mm, temperature: 200°C, firm after a maximum of 15 seconds, strong bond after approx. 60 seconds. Only use with 4.5 mm long nozzle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glue stick | |
| Version | Ø 11 mm, acrylates, 600 g | |
| Suitable for | hot glue gun | |
| Contents | 20 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |