052409 | Steinel
Glue stick, Ø 11 mm, low melt, 600 g for hot glue gun, 052409, package with 20 pieces
Order No.: 13L1568
EAN: 4007841052409
MPN:
052409
KLEBESTICKS 300MM LOW MELT 600G
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
24.2165 € *
Available: 3 pck.
Low Melt glue sticks, 052409, Steinel
Glue with low application temperature for heat-sensitive materials, solvent-free, 600 g (20 sticks), Ø 11 mm, temperature: 130°C, firm after a maximum of 40 seconds, strong bond after approx. 80 - 100 seconds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glue stick | |
| Version | Ø 11 mm, low melt, 600 g | |
| Suitable for | hot glue gun | |
| Contents | 20 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |