050092 | Steinel
Glue stick, Ø 11 mm, Universal, 600 g for hot glue gun, 050092, package with 20 pieces
Order No.: 13L1564
EAN: 4007841050092
MPN:
050092
KLEBESTICKS 300MM UNIVERSAL 600G
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
14.2205 € *
Available: 1 pck.
General-purpose glue sticks, 050092, Steinel
General-purpose hot-melt adhesive for professionals, solvent-free, 600 g (20 sticks), Ø 11 mm, temperature: 190°C, firm after 15 seconds, strong bond after 60 - 90 seconds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glue stick | |
| Version | Ø 11 mm, Universal, 600 g | |
| Suitable for | hot glue gun | |
| Contents | 20 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |