006624 | Steinel
Glue stick, Ø 7.0 mm, cristal, 96 g for hot glue gun, 006624, package with 16 pieces
Unit Price (€ / pck.)
6.069 € *
Available: 4 pck.
Glue sticks, 006624, Steinel
Transparent adhesive. For invisible bonds, clear craft glue, virtually non-drip. For cordless hot-melt glue applicators neo1 and neo2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glue stick | |
| Version | Ø 7.0 mm, cristal, 96 g | |
| Suitable for | hot glue gun | |
| Contents | 16 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |