084271 | Steinel
HOT MELT APPLICATOR MOBILEGLUE 1007-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.51 € *
Available: 5 pcs.
Cordless hot-melt glue applicator, MOBILE GLUE 1007-S, Steinel
Features
- Patented rechargeable hot glue stick
- Ideal for quick, spot crafts and decorations
- Lightning fast heating-up time in <15 sec. / Flow rate: 3 g/min.
- Suitable for ø 7 mm glue sticks in different colours
- With eco-mode and charging status display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rechargeable hot glue stick | |
| Voltage | 3.6 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |