006594 | Steinel
Glue stick, Ø 7.0 mm, cristal, 240 g for hot glue gun, 006594, package with 40 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
9.6985 € *
Available: 10 pck.
Glue sticks, 006594, Steinel
Transparent adhesive. For invisible bonds, clear craft glue, virtually non-drip. For cordless hot-melt glue applicators neo1 and neo2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glue stick | |
| Version | Ø 7.0 mm, cristal, 240 g | |
| Suitable for | hot glue gun | |
| Contents | 40 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |