02540.1-03 | STEGO
LED light, 4 W, 60 V, 400 lm, 7000 K, 120°, 02540.1-03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.2773 € *
Standard delivery time from the manufacturer is: 2 Weeks
LED control cabinet light, 02540.1-03, STEGO
This product is suitable for all types of panels and enclosures, especially where space is at a premium. The lamp has a very long service life thanks to the use of LED technology. With the integrated power unit and the plugs the lamp can quickly be connected.
Features
- Wide voltage range
- Daisy chain
- Clip fixing
- On/Off switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED light | |
| Power | 4 W | |
| Rated voltage | 60 V | |
| Luminous flux | 400 lm | |
| Colour temperature | 7000 K | |
| Radiation angle | 120 ° | |
| Length | 351 mm | |
| Width | 40 mm | |
| Height | 47.3 mm | |
| average nominal life | 60000 h | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054131 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |