01622.0-00 | STEGO
Solid state heater, (L x W) 45 x 10 mm, 01622.0-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5418 € *
Standard delivery time from the manufacturer is: On Request
Cartridge heater, 01622.0-00, STEGO
This compact cartridge heater is used to control the temperature of small enclosures and control cabinets, and protects against condensation. The PTC heating element embedded inside the aluminium heater body is temperature-limiting (self-regulating).
Features
- Wider range of voltages for electrical connection
- PTC heating element with dynamic response behaviour
- Energy-saving contact heater
- Applications include heating for valve enclosures, gearboxes and actuators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solid state heater | |
| Length | 45 mm | |
| Width | 10 mm | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162950 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |