66.9406-05023 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, blue, silicone, 1.0 mm², CAT II, 66.9406-05023
Order No.: 86F9185
EAN: 842640117331
MPN:
66.9406-05023
XZG410/SIL 0,50M BLAU
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3879 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3879 €
25 pcs.
11.4716 €
50 pcs.
10.5434 €
100 pcs.
9.9246 €
500 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, 66.9406-05023, Stäubli Electrical Connectors
Highly flexible, with silicone insulation, especially for connecting electrical devices that are not (yet) equipped with safety sockets. are not (yet) equipped with safety sockets. On both sides with stackable Ø 4 mm laminated plug with protective collar and sliding sleeve for protection against accidental contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 500 mm | |
| Cable cross-section | 1.0 mm² | |
| Colour | blue | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 600 V | |
| Rated current | 19 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |