66.9406-05021 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, silicone, 1.0 mm², CAT II, 66.9406-05021
Order No.: 86F9183
EAN: 842640117317
MPN:
66.9406-05021
XZG410/SIL 0,50M SCHWARZ
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9706 € *
Available: 3 pcs.
Total Price:
13.97 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9706 €
25 pcs.
12.9353 €
50 pcs.
11.8881 €
100 pcs.
11.1860 €
500 pcs.
10.4839 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, 66.9406-05021, Stäubli Electrical Connectors
Highly flexible, with silicone insulation, especially for connecting electrical devices that are not (yet) equipped with safety sockets. are not (yet) equipped with safety sockets. On both sides with stackable Ø 4 mm laminated plug with protective collar and sliding sleeve for protection against accidental contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 500 mm | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 600 V | |
| Rated current | 19 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Original Packaging | Bag with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |