66.1056-20027 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, brown, PVC, 2.5 mm², CAT II, 66.1056-20027
Order No.: 86F0940
EAN: 4099891972523
MPN:
66.1056-20027
SAK-4A-F25-TW 2 M BRAUN
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3990 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
25 pcs.
13.6017 €
50 pcs.
12.8044 €
100 pcs.
11.9952 €
250 pcs.
11.1979 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring cable, 66.1056-20027, Stäubli Electrical Connectors
Highly flexible, with extra slim in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 2 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | brown | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |