66.1056-10026 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, purple, PVC, 2.5 mm², CAT II, 66.1056-10026
Order No.: 86F0921
EAN: 4099891972332
MPN:
66.1056-10026
SAK-4A-F25-TW 1M VIOLETT
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9357 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
11.94 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9357 €
25 pcs.
11.2931 €
50 pcs.
10.6267 €
100 pcs.
9.9603 €
250 pcs.
9.3058 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring cable, 66.1056-10026, Stäubli Electrical Connectors
Highly flexible, with extra slim in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | purple | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |