66.1056-05029 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.5 m, white, PVC, 2.5 mm², CAT II, 66.1056-05029

Order No.: 86F0914
EAN: 4099891972264
MPN:
66.1056-05029
SAK-4A-F25-TW 0,5 M WEISS
66.1056-05029 Stäubli Electrical Connectors Test Leads Image 1
66.1056-05029 Stäubli Electrical Connectors Test Leads Image 2
66.1056-05029 Stäubli Electrical Connectors Test Leads Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4839 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
25 pcs.
9.9008 €
50 pcs.
9.3177 €
100 pcs.
8.7346 €
250 pcs.
8.1515 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring cable, 66.1056-05029, Stäubli Electrical Connectors

Highly flexible, with extra slim in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 0.5 m
Cable cross-section 2.5 mm²
Colour white
Material PVC
contact surface gold-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 32 A
Stackable No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes